Part Details for CA3102E20-19SBA232 by ITT Interconnect Solutions
Overview of CA3102E20-19SBA232 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E20-19SBA232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E20-19SBA232-ND
|
DigiKey | CONN RCPT FMALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
592 In Stock |
|
$27.2800 / $59.1100 | Buy Now |
DISTI #
5664-CA3102E20-19SBA232-ND
|
DigiKey | CONN RCPT FMALE 3P SILV SLDR CUP Min Qty: 1 MARKETPLACE PRODUCT |
325 In Stock |
|
$48.0000 / $63.4900 | Buy Now |
DISTI #
695-2019SBA232
|
Mouser Electronics | Circular MIL Spec Connector CAB 3C 3#8 SKT RECP RoHS: Compliant | 2 |
|
$86.5500 / $101.4700 | Buy Now |
DISTI #
CA3102E20-19SBA232
|
PEI Genesis | CAB 3C 3#8 SKT RECP Min Qty: 1 | 126 |
|
$27.9200 / $59.6800 | Buy Now |