Part Details for CA3102E20-7S by ITT Interconnect Solutions
Overview of CA3102E20-7S by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for CA3102E20-7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1589
|
Newark | Connector Circular Box Mount Receptacle 08Ct Socket |Itt Cannon CA3102E20-7S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1100 / $40.8600 | Buy Now |
DISTI #
ICA3102E20-7S-ND
|
DigiKey | CONN RCPT FMALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$24.6800 / $41.1300 | Buy Now |
DISTI #
CAN CA3102E20-7S
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 8 Contacts, Solder Socket, Threaded, 20-7 - Bulk (Alt: CAN CA3102E20-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 26 Factory Stock |
|
$29.9262 / $53.9552 | Buy Now |
DISTI #
CA3102E20-7S
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 8 Contacts, Solder Socket, Threaded, 20-7 - Bulk (Alt: CA3102E20-7S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2125 / $39.5160 | Buy Now |
DISTI #
E/R CA3102E20-7S
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 8 Contacts, Solder Socket, Threaded, 20-7 - Bulk (Alt: E/R CA3102E20-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
965-C312E27S
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#16 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$24.6800 / $28.1400 | Order Now |
DISTI #
ITTCA3102E20-7S
|
Heilind Electronics | CA3102E20-7S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$26.1700 / $53.4000 | Buy Now | |
DISTI #
CA3102E20-7S
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 8 Contacts, Solder Socket, Threaded, 20-7 - Bulk (Alt: CA3102E20-7S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2125 / $39.5160 | Buy Now |
DISTI #
E/R CA3102E20-7S
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 8 Contacts, Solder Socket, Threaded, 20-7 - Bulk (Alt: E/R CA3102E20-7S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
RFQ |
Part Details for CA3102E20-7S
CA3102E20-7S CAD Models
CA3102E20-7S Part Data Attributes:
|
CA3102E20-7S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E20-7S
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |