Part Details for CA3102E20A9P by ITT Interconnect Solutions
Overview of CA3102E20A9P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CA3102E20A9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102E20A9P-ND
|
DigiKey | CONN RCPT MALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$19.9300 / $33.2200 | Buy Now |
DISTI #
CAN CA3102E20A9P
|
Avnet Americas | ER 9C 912 PIN RECP BOX - Bulk (Alt: CAN CA3102E20A9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 103 Factory Stock |
|
RFQ | |
DISTI #
695-CA3102E20A9P
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 9#12 PIN RECP BOX | 0 |
|
$28.7800 / $36.1000 | Order Now |
DISTI #
CAN CA3102E20A9P
|
Avnet Americas | ER 9C 912 PIN RECP BOX - Bulk (Alt: CAN CA3102E20A9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 103 Factory Stock |
|
RFQ | |
DISTI #
2002114
|
element14 Asia-Pacific | CIRCULAR, SIZE 20, 9WAYS, PIN RoHS: Not Compliant Min Qty: 1 Container: Each | 209 |
|
$33.2520 / $40.4907 | Buy Now |
DISTI #
2002114
|
Farnell | CIRCULAR, SIZE 20, 9WAYS, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 504 |
|
$39.2852 / $44.4517 | Buy Now |
Part Details for CA3102E20A9P
CA3102E20A9P CAD Models
CA3102E20A9P Part Data Attributes:
|
CA3102E20A9P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E20A9P
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 9 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20A | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |