Part Details for CA3102E22-14S by ITT Interconnect Solutions
Overview of CA3102E22-14S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CA3102E22-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1597
|
Newark | Connector Circular Box Mount Receptacle 19Ct Socket |Itt Cannon CA3102E22-14S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5100 / $64.0600 | Buy Now |
DISTI #
CA3102E22-14S-ND
|
DigiKey | CONN RCPT FMALE 19P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
258 In Stock |
|
$34.4000 / $57.3300 | Buy Now |
DISTI #
5664-CA3102E22-14S-ND
|
DigiKey | CONN RCPT FMALE 19P SOLDER CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
99 In Stock |
|
$28.8600 / $38.1700 | Buy Now |
DISTI #
695-CA3102E22-14S
|
Mouser Electronics | Circular MIL Spec Connector ER 19C 19#16 SKT RECP BOX | 0 |
|
$42.8600 / $63.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
29 On Order |
|
$0 | Buy Now |
DISTI #
CA3102E22-14S
|
PEI Genesis | ER 19C 19#16 SKT RECP BOX Min Qty: 1 | 75 |
|
$39.9100 / $58.3300 | Buy Now |
DISTI #
CA3102E22-14S
|
ECCO | 29 |
|
Buy Now |
Part Details for CA3102E22-14S
CA3102E22-14S CAD Models
CA3102E22-14S Part Data Attributes
|
CA3102E22-14S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E22-14S
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |