Part Details for CA3102E22-23SWB by ITT Interconnect Solutions
Overview of CA3102E22-23SWB by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E22-23SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P8025
|
Newark | Ca Bayonet |Itt Cannon CA3102E22-23SWB RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3800 | Buy Now |
DISTI #
CA3102E22-23SWB
|
Avnet Americas | Circular Connector, CA-B Series, Box Mount Receptacle, 8 Contacts, Solder Socket, Reverse Bayonet - Bulk (Alt: CA3102E22-23SWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7250 / $64.1210 | Buy Now |
DISTI #
965-CA3102E22-23SWB
|
Mouser Electronics | Circular MIL Spec Connector CAB 8C 8#12 SKT RECP RoHS: Not Compliant | 0 |
|
$43.8400 | Order Now |
DISTI #
ITTCA3102E22-23SWB
|
Heilind Electronics | CA3102E22-23SWB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port Automotive | 0 |
|
$43.0200 / $117.8400 | Buy Now |
DISTI #
77533040
|
Verical | Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$52.3606 | Buy Now |
DISTI #
ITTCA3102E22-23SWB
|
Interstate Connecting Components | CA3102E22-23SWB | 0 |
|
Buy Now | |
DISTI #
CA3102E22-23SWB
|
PEI Genesis | CAB 8C 8#12 SKT RECP Min Qty: 1 | 12 |
|
$35.1000 / $46.8000 | Buy Now |
|
Master Electronics | Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port Automotive | 0 |
|
$43.0200 / $117.8400 | Buy Now |
Part Details for CA3102E22-23SWB
CA3102E22-23SWB CAD Models
CA3102E22-23SWB Part Data Attributes
|
CA3102E22-23SWB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E22-23SWB
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 35 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 22-23 |