Part Details for CA3102E22-2P-B-05-A239 by ITT Interconnect Solutions
Overview of CA3102E22-2P-B-05-A239 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA239101A2GNP#HA0 | Renesas Electronics Corporation | Photoelectric Smoke Detector AFE IC | |
OPA2391YBJR | Texas Instruments | Dual, micropower, high speed-to-power ratio low-bias-current RRIO precision operational amplifier 9-DSBGA -40 to 125 | |
INA239AQDGSRQ1 | Texas Instruments | AEC-Q100, 85-V, 16-bit, high-precision, SPI output current/voltage/power monitor 10-VSSOP -40 to 125 |
Price & Stock for CA3102E22-2P-B-05-A239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-121431-0313
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$24.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.8300 / $81.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.8300 / $81.0500 | Buy Now |
Part Details for CA3102E22-2P-B-05-A239
CA3102E22-2P-B-05-A239 CAD Models
CA3102E22-2P-B-05-A239 Part Data Attributes
|
CA3102E22-2P-B-05-A239
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E22-2P-B-05-A239
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |