Part Details for CA3102E22-2P by ITT Interconnect Solutions
Overview of CA3102E22-2P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CA3102E22-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1603
|
Newark | Connector Circular Box Mount Receptacle 03Ct Pin |Itt Cannon CA3102E22-2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9000 / $48.0600 | Buy Now |
DISTI #
5664-CA3102E22-2P-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
99 In Stock |
|
$28.5000 / $37.7000 | Buy Now |
DISTI #
CA3102E22-2P-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$39.1800 / $65.3000 | Buy Now |
DISTI #
CAN CA3102E22-2P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 22-2 - Bulk (Alt: CAN CA3102E22-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 9 Factory Stock |
|
$55.3212 / $81.8755 | Buy Now |
DISTI #
E/R CA3102E22-2P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 22-2 - Bulk (Alt: E/R CA3102E22-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3102E22-2P
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 PIN RECP BOX | 0 |
|
$44.0200 / $64.9300 | Order Now |
DISTI #
20690787
|
Verical | Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 99 |
|
$25.9349 / $29.7072 | Buy Now |
DISTI #
37229672
|
Verical | Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$45.1135 / $49.4099 | Buy Now |
DISTI #
CA3102E22-2P
|
PEI Genesis | ER 3C 3#8 PIN RECP BOX Min Qty: 1 | 152 |
|
$21.9100 / $36.5100 | Buy Now |
Part Details for CA3102E22-2P
CA3102E22-2P CAD Models
CA3102E22-2P Part Data Attributes
|
CA3102E22-2P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E22-2P
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |