Part Details for CA3102E22-2PB by ITT Interconnect Solutions
Overview of CA3102E22-2PB by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E22-2PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3102E22-2PB-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
407 In Stock |
|
$28.4900 / $37.6800 | Buy Now |
DISTI #
ICA3102E22-2PB-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ITTCA3102E22-2PB
|
Heilind Electronics | CAB BX MT RECP 3#8 PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTCA3102E22-2PB
|
Interstate Connecting Components | CAB BX MT RECP 3#8 PIN | 0 |
|
Buy Now | |
DISTI #
CA3102E22-2PB
|
PEI Genesis | CAB 3C 3#8 PIN RECP Min Qty: 1 | 333 |
|
$44.4400 / $51.3400 | Buy Now |