There are no models available for this part yet.
Overview of CA3102E22-2PWB by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3102E22-2PWB by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35P7968
|
Newark | Ca Bayonet |Itt Cannon CA3102E22-2PWB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3700 / $30.9500 | Buy Now | |
DISTI #
CA3102E22-2PWB
|
Avnet Americas | - Bulk (Alt: CA3102E22-2PWB) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1625 / $35.7790 | Buy Now | |
DISTI #
965-CA3102E22-2PWB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$28.1000 / $29.2900 | Order Now | |
DISTI #
ITTCA3102E22-2PWB
|
Heilind Electronics | CA3102E22-2PWB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$24.0100 / $50.2800 | Buy Now | |||
DISTI #
ITTCA3102E22-2PWB
|
Interstate Connecting Components | CA3102E22-2PWB | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$24.0100 / $50.2800 | Buy Now |
CAD Models for CA3102E22-2PWB by ITT Interconnect Solutions
Part Data Attributes for CA3102E22-2PWB by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
STANDARD: MIL-C-5015, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
3
|
Contact Sizes
|
8
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
70
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Polarization
|
W
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|