Part Details for CA3102E22-8P by ITT Interconnect Solutions
Overview of CA3102E22-8P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for CA3102E22-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E22-8P-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$17.5300 / $29.2200 | Buy Now |
DISTI #
CAN CA3102E22-8P
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 02 PIN CONTACTS - Bulk (Alt: CAN CA3102E22-8P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 25 Factory Stock |
|
$21.2600 / $38.3302 | Buy Now |
DISTI #
E/R CA3102E22-8P
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 02 PIN CONTACTS - Bulk (Alt: E/R CA3102E22-8P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3102E228P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#12 PIN RECP BOX | 0 |
|
$19.9900 / $29.2200 | Order Now |
DISTI #
37229620
|
Verical | Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$22.9377 / $25.1224 | Buy Now |
DISTI #
CA3102E22-8P
|
PEI Genesis | ER 2C 2#12 PIN RECP BOX Min Qty: 1 | 42 |
|
$21.8400 / $28.5600 | Buy Now |
Part Details for CA3102E22-8P
CA3102E22-8P CAD Models
CA3102E22-8P Part Data Attributes
|
CA3102E22-8P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E22-8P
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |