Part Details for CA3102E24-10P by ITT Interconnect Solutions
Overview of CA3102E24-10P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for CA3102E24-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1622
|
Newark | Connector Circular Box Mount Receptacle 07Ct Pin |Itt Cannon CA3102E24-10P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8600 / $76.5800 | Buy Now |
DISTI #
ICA3102E24-10P-ND
|
DigiKey | CONN RCPT MALE 7P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E/R CA3102E24-10P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 24-10 - Bulk (Alt: E/R CA3102E24-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102E24-10P
|
Avnet Americas | Circular Connector, CA Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 24-10 - Bulk (Alt: CAN CA3102E24-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.1050 / $99.3154 | Buy Now |
DISTI #
695-CA3102E24-10P
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#8 PIN RECP BOX | 0 |
|
$56.3300 / $75.7100 | Order Now |
Part Details for CA3102E24-10P
CA3102E24-10P CAD Models
CA3102E24-10P Part Data Attributes
|
CA3102E24-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E24-10P
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |