Part Details for CA3102E24-10PF80 by ITT Interconnect Solutions
Overview of CA3102E24-10PF80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E24-10PF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1469
|
Newark | Connector Circular Box Mount Receptacle 07 Pin Contacts |Itt Cannon CA3102E24-10PF80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$29.6200 | Buy Now |
DISTI #
CA3102E24-10P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port - Bulk (Alt: CA3102E24-10P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$48.2750 / $82.1585 | Buy Now |
DISTI #
CA3102E24-10P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port - Bulk (Alt: CA3102E24-10P-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R CA3102E24-10PF
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port - Bulk (Alt: E/R CA3102E24-10PF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 Factory Stock |
|
$31.7351 / $46.9680 | Buy Now |
DISTI #
CAN CA3102E24-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port - Bulk (Alt: CAN CA3102E24-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.2775 / $149.8907 | Buy Now |
DISTI #
CA3102E24-10PF80
|
ECCO | 9 |
|
Buy Now |
Part Details for CA3102E24-10PF80
CA3102E24-10PF80 CAD Models
CA3102E24-10PF80 Part Data Attributes
|
CA3102E24-10PF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E24-10PF80
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp and Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |