Part Details for CA3102E24-20SF80 by ITT Interconnect Solutions
Overview of CA3102E24-20SF80 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E24-20SF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102E24-20SF80-ND
|
DigiKey | CONN RCPT FMALE 11P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$52.4100 / $87.3400 | Buy Now |
DISTI #
CAN CA3102E24-20S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 11 POS Crimp ST Box Mount 11 Terminal 1 Port - Bulk (Alt: CAN CA3102E24-20S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 81 Factory Stock |
|
RFQ | |
DISTI #
CA3102E24-20S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 11 POS Crimp ST Box Mount 11 Terminal 1 Port - Bulk (Alt: CA3102E24-20S-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R CA3102E24-20SF
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 11 POS Crimp ST Box Mount 11 Terminal 1 Port - Bulk (Alt: E/R CA3102E24-20SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.4098 / $80.5264 | Buy Now |
DISTI #
695-CA3102E24-20SF80
|
Mouser Electronics | Circular MIL Spec Connector ER 11C 9#16 2#12 SKT RECP BOX | 0 |
|
$59.7600 / $87.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
19 On Order |
|
$0 | Buy Now |
DISTI #
37229466
|
Verical | Conn Circular SKT 11 POS Crimp ST Box Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 81 |
|
$57.6101 / $66.7548 | Buy Now |
DISTI #
CA3102E24-20SF80
|
PEI Genesis | ER 11C 9#16 2#12 SKT RECP BOX Min Qty: 1 | 140 |
|
$41.7900 / $69.6400 | Buy Now |
DISTI #
CA3102E24-20SF80
|
ECCO | 19 |
|
Buy Now |
Part Details for CA3102E24-20SF80
CA3102E24-20SF80 CAD Models
CA3102E24-20SF80 Part Data Attributes
|
CA3102E24-20SF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E24-20SF80
ITT Interconnect Solutions
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp and Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Quantities | 9,2 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |