Part Details for CA3102E24-28PZF80 by ITT Interconnect Solutions
Overview of CA3102E24-28PZF80 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E24-28PZF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102E24-28PZF80-ND
|
DigiKey | CONN RCPT MALE 24P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
327 In Stock |
|
$39.9400 / $66.5700 | Buy Now |
DISTI #
CAN CA3102E24-28P
|
Avnet Americas | ER 24C 2416 PIN RECP - Bulk (Alt: CAN CA3102E24-28P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 334 Factory Stock |
|
RFQ | |
DISTI #
695-2428PZF80
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 PIN RECP | 0 |
|
$45.5500 / $66.5400 | Order Now |
DISTI #
37229356
|
Verical | Conn Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 330 |
|
$48.0622 / $60.6044 | Buy Now |
DISTI #
CA3102E24-28PZF80
|
PEI Genesis | ER 24C 24#16 PIN RECP Min Qty: 1 | 510 |
|
$40.6900 / $67.8200 | Buy Now |
Part Details for CA3102E24-28PZF80
CA3102E24-28PZF80 CAD Models
CA3102E24-28PZF80 Part Data Attributes
|
CA3102E24-28PZF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E24-28PZF80
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp and Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 24 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 280 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |