There are no models available for this part yet.
Overview of CA3102E24-7P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3102E24-7P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ1648
|
Newark | Connector Circular Box Mount Receptacle 16Ct Pin |Itt Cannon CA3102E24-7P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$39.8500 / $45.9900 | Buy Now | |
DISTI #
695-CA3102E24-7P
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 14#16 2#12 PIN RECP BOX | 0 |
|
$47.1000 / $58.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
13 On Order |
|
$0 | Buy Now | ||
DISTI #
CA3102E24-7P
|
PEI Genesis | ER 16C 14#16 2#12 PIN RECP BOX Min Qty: 1 | 16 |
|
$33.7600 / $38.9600 | Buy Now | |
DISTI #
CA3102E24-7P
|
ECCO | 13 |
|
Buy Now |
CAD Models for CA3102E24-7P by ITT Interconnect Solutions
Part Data Attributes for CA3102E24-7P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Days
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Termination
|
Silver (Ag)
|
Contact Gender
|
MALE
|
Contact Quantities
|
14,2
|
Contact Sizes
|
16,12
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|