Part Details for CA3102E24-9P-B-A232 by ITT Interconnect Solutions
Overview of CA3102E24-9P-B-A232 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2320-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Price & Stock for CA3102E24-9P-B-A232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CA3102E24-9P-B-A232-ND
|
DigiKey | CONN RCPT PNL MNT W/PIN 2POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4478 / $43.8200 | Buy Now |
DISTI #
CA3102E24-9P-B-A23
|
Avnet Americas | - Bulk (Alt: CA3102E24-9P-B-A23) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8625 / $43.3825 | Buy Now |
DISTI #
965-121575-1989
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$29.8500 | Order Now |
DISTI #
ITTCA3102E24-9P-B-A232
|
Heilind Electronics | CA3102E24-9P-B-A232 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.1100 / $60.9700 | Buy Now |
DISTI #
37229198
|
Verical | Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 67 |
|
$42.0283 / $79.8539 | Buy Now |
DISTI #
68417394
|
Verical | Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$44.5444 / $68.8413 | Buy Now |
DISTI #
ITTCA3102E24-9P-B-A232
|
Interstate Connecting Components | CA3102E24-9P-B-A232 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.1100 / $60.9700 | Buy Now |
Part Details for CA3102E24-9P-B-A232
CA3102E24-9P-B-A232 CAD Models
CA3102E24-9P-B-A232 Part Data Attributes
|
CA3102E24-9P-B-A232
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E24-9P-B-A232
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | BLACK ZINC COBALT PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |