Part Details for CA3102E24-9SNB by ITT Interconnect Solutions
Overview of CA3102E24-9SNB by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E24-9SNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E24-9SNB-ND
|
DigiKey | CA-BAYONET Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$32.8800 / $71.2300 | Buy Now |
DISTI #
CAN CA3102E24-9SN
|
Avnet Americas | Connector Bayonet Coupling Socket 2 Position Solder Cup Straight Box Mount 2 Terminal 1 Port - Bulk (Alt: CAN CA3102E24-9SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3102E24-9SNB
|
Mouser Electronics | Circular MIL Spec Connector CA-BAYONET | 0 |
|
$72.7600 / $96.8500 | Order Now |
DISTI #
37229174
|
Verical | Conn Circular SKT 2 POS Crimp ST Box Mount 2 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$46.2864 / $87.9430 | Buy Now |
Part Details for CA3102E24-9SNB
CA3102E24-9SNB CAD Models
CA3102E24-9SNB Part Data Attributes
|
CA3102E24-9SNB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E24-9SNB
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |