Part Details for CA3102E24A24PB01A176 by ITT Interconnect Solutions
Overview of CA3102E24A24PB01A176 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E24A24PB01A176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3102E24A24PB01A176-ND
|
DigiKey | CONN RCPT MALE 12POS GOLD CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
191 In Stock |
|
$51.8800 / $68.6100 | Buy Now |
DISTI #
CA3102E24A24PB01A176-ND
|
DigiKey | CONN RCPT MALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$57.6500 / $124.9100 | Buy Now |
DISTI #
CA3102E24A24P-B-01
|
Avnet Americas | CAB 12C 1212 PIN RECP BOX - Bulk (Alt: CA3102E24A24P-B-01) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2125 / $64.9165 | Buy Now |
DISTI #
ITTCA3102E24A24PB01A176
|
Heilind Electronics | CA3102E24A24P-B-01-A176 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTCA3102E24A24PB01A176
|
Interstate Connecting Components | CA3102E24A24P-B-01-A176 | 0 |
|
Buy Now | |
DISTI #
CA3102E24A24PB01A176
|
PEI Genesis | CAB 12C 12#12 PIN RECP BOX Min Qty: 1 | 53 |
|
$65.1300 / $123.7500 | Buy Now |