Part Details for CA3102E28-12PYF80 by ITT Interconnect Solutions
Overview of CA3102E28-12PYF80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E28-12PYF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102E28-12PYF80-ND
|
DigiKey | CONN RCPT MALE 26P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
153 In Stock |
|
$54.5400 / $90.9000 | Buy Now |
DISTI #
CA3102E28-12PY-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: CA3102E28-12PY-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CA3102E28-12PY-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: CA3102E28-12PY-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102E28-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: CAN CA3102E28-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 216 Factory Stock |
|
$60.7062 / $119.2510 | Buy Now |
DISTI #
695-PYF80132
|
Mouser Electronics | Circular MIL Spec Connector ER 26C 26#16 PIN RECP | 0 |
|
$77.8500 / $96.6000 | Order Now |
DISTI #
37228971
|
Verical | Conn Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 153 |
|
$78.1583 / $81.5565 | Buy Now |
DISTI #
20883451
|
Verical | Conn Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$37.7529 | Buy Now |
Part Details for CA3102E28-12PYF80
CA3102E28-12PYF80 CAD Models
CA3102E28-12PYF80 Part Data Attributes
|
CA3102E28-12PYF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E28-12PYF80
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp and Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 270 | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |