Part Details for CA3102E28-15SWB by ITT Interconnect Solutions
Overview of CA3102E28-15SWB by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E28-15SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E28-15SWB-ND
|
DigiKey | CONN RCPT FMALE 35P SOLDER CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CA3102E28-15SWB
|
Avnet Americas | Circular Connector, CA-B, Box Mount Receptacle, 35 Contacts, Solder Socket, Reverse Bayonet, 28-15 - Bulk (Alt: CA3102E28-15SWB) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0500 / $64.6575 | Buy Now |
DISTI #
965-CA3102E28-15SWB
|
Mouser Electronics | Circular MIL Spec Connector CB 35C 35#16 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$48.3500 | Order Now |
DISTI #
V90:2381_22267274
|
Arrow Electronics | Conn Circular SKT 35 POS Crimp ST Box Mount 35 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$51.0500 / $57.5800 | Buy Now |
DISTI #
ITTCA3102E28-15SWB
|
Heilind Electronics | CA3102E28-15SWB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$43.3800 / $118.8300 | Buy Now | |
DISTI #
38876133
|
Verical | Conn Circular SKT 35 POS Crimp ST Box Mount 35 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 84 |
|
$64.5362 | Buy Now |
DISTI #
29033192
|
Verical | Conn Circular SKT 35 POS Crimp ST Box Mount 35 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$51.0500 / $57.5800 | Buy Now |
DISTI #
ITTCA3102E28-15SWB
|
Interstate Connecting Components | CA3102E28-15SWB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$43.3800 / $118.8300 | Buy Now |
Part Details for CA3102E28-15SWB
CA3102E28-15SWB CAD Models
CA3102E28-15SWB Part Data Attributes
|
CA3102E28-15SWB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E28-15SWB
ITT Interconnect Solutions
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 35 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |