Part Details for CA3102E28-19P by ITT Interconnect Solutions
Overview of CA3102E28-19P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E28-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1669
|
Newark | Connector Circular Box Mount Receptacle 10Ct Pin |Itt Cannon CA3102E28-19P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$34.0900 / $46.9400 | Buy Now |
DISTI #
E/R CA3102E28-19P
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 10 PIN CONTACTS - Bulk (Alt: E/R CA3102E28-19P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$32.4626 / $48.0447 | Buy Now |
DISTI #
965-CA3102E28-19P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$21.0900 / $24.6300 | Order Now |
Part Details for CA3102E28-19P
CA3102E28-19P CAD Models
CA3102E28-19P Part Data Attributes
|
CA3102E28-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E28-19P
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6,4 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 28-19 |