Part Details for CA3102E28-21PB by ITT Interconnect Solutions
Overview of CA3102E28-21PB by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4249AV2-1#PBF | Analog Devices | 65V Dual ECB |
Price & Stock for CA3102E28-21PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3102E28-21PB-ND
|
DigiKey | CONN RCPT MALE 37P SILV SLDR CUP Min Qty: 1 MARKETPLACE PRODUCT |
496 In Stock |
|
$38.5600 / $51.0000 | Buy Now |
DISTI #
ICA3102E28-21PB-ND
|
DigiKey | CONN RCPT MALE 37P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CA3102E28-21P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port - Bulk (Alt: CA3102E28-21P-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8500 / $53.0395 | Buy Now |
DISTI #
121095-0004
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port - Bulk (Alt: 121095-0004) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8500 / $53.0395 | Buy Now |
DISTI #
CA3102E28-21PB
|
PEI Genesis | CAB 37C 37#16 PIN RECP Min Qty: 1 | 212 |
|
$36.2700 / $78.5900 | Buy Now |