Part Details for CA3102E28-21S-F80 by ITT Interconnect Solutions
Overview of CA3102E28-21S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E28-21S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E28-21S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port - Bulk (Alt: CA3102E28-21S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0250 / $76.6270 | Buy Now |
DISTI #
CA3102E28-21S-F80
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port - Bulk (Alt: CA3102E28-21S-F80) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R CA3102E28-21SF
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port - Bulk (Alt: E/R CA3102E28-21SF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 Factory Stock |
|
$81.5973 / $120.7639 | Buy Now |
DISTI #
CAN CA3102E28-21S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port - Bulk (Alt: CAN CA3102E28-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.7150 / $170.3388 | Buy Now |
DISTI #
965-024256-1280
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$77.9100 / $88.8400 | Order Now |
DISTI #
ITTCA3102E28-21S-F80
|
Heilind Electronics | CA3102E28-21S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$50.7400 / $103.5500 | Buy Now | |
DISTI #
20691313
|
Verical | Conn Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$37.7775 | Buy Now |
DISTI #
ITTCA3102E28-21S-F80
|
Interstate Connecting Components | CA3102E28-21S-F80 | 0 |
|
Buy Now | |
DISTI #
024256-1280
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port (Alt: 024256-1280) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CA3102E28-21S-F80
CA3102E28-21S-F80 CAD Models
CA3102E28-21S-F80 Part Data Attributes
|
CA3102E28-21S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E28-21S-F80
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp and Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |