Part Details for CA3102E28-A16S3 by ITT Interconnect Solutions
Overview of CA3102E28-A16S3 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E28-A16S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102E28-A16S3-ND
|
DigiKey | CONN RCPT 9 POS BOX MNT W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$190.0500 / $316.7500 | Buy Now |
DISTI #
CAN CA3102E28-A16
|
Avnet Americas | Connector Bayonet Coupling Socket 9 Position Solder Cup Straight Box Mount 9 Terminal 1 Port - Bulk (Alt: CAN CA3102E28-A16) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 40 Factory Stock |
|
RFQ | |
DISTI #
695-CA3102E28-A16S3
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 5#16 4#4 SKT RECP BOX | 0 |
|
$222.9400 / $249.5500 | Order Now |
DISTI #
37228583
|
Verical | Conn Circular SKT 9 POS Solder ST Box Mount 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$197.9039 / $235.3300 | Buy Now |
DISTI #
CA3102E28-A16S3
|
PEI Genesis | ER 9C 5#16 4#4 SKT RECP BOX Min Qty: 1 | 32 |
|
$165.9000 / $216.9500 | Buy Now |