Part Details for CA3102E28A16PF80 by ITT Interconnect Solutions
Overview of CA3102E28A16PF80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E28A16PF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3102E28A16PF80-ND
|
DigiKey | CONN RCPT MALE 9POS SILVER CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
113 In Stock |
|
$82.6900 / $109.3600 | Buy Now |
DISTI #
ICA3102E28A16PF80-ND
|
DigiKey | CONN RCPT MALE 9POS SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$114.3600 / $190.6000 | Buy Now |
DISTI #
CAN CA3102E28A16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port - Bulk (Alt: CAN CA3102E28A16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 44 Factory Stock |
|
$138.6800 / $250.0293 | Buy Now |
DISTI #
CA3102E28A16P-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Crimp ST Box Mount 9 Terminal 1 Port - Bulk (Alt: CA3102E28A16P-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3102E28A16PF80
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 5#16 4#4 PIN RECP BOX | 0 |
|
$158.4800 / $178.7400 | Order Now |
DISTI #
CA3102E28A16PF80
|
TTI | Circular MIL Spec Connector ER 9C 5#16 4#4 PIN RECP BOX Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$98.0300 / $148.5600 | Buy Now |
DISTI #
CA3102E28A16PF80
|
PEI Genesis | ER 9C 5#16 4#4 PIN RECP BOX Min Qty: 1 | 134 |
|
$51.1800 / $72.4800 | Buy Now |