Part Details for CA3102E28A16S-B-01 by ITT Interconnect Solutions
Overview of CA3102E28A16S-B-01 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E28A16S-B-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P8379
|
Newark | Ca Bayonet |Itt Cannon CA3102E28A16S-B-01 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5800 | Buy Now |
DISTI #
CA3102E28A16S-B-01
|
Avnet Americas | Circular Connector, CA-B, Box Mount Receptacle, 9 Contacts, Crimp Socket, Reverse Bayonet, 28A16 - Bulk (Alt: CA3102E28A16S-B-01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1750 / $100.3810 | Buy Now |
DISTI #
965-121095-0214A
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$75.0600 | Order Now |
DISTI #
ITTCA3102E28A16S-B-01
|
Heilind Electronics | CA3102E28A16S-B-01 | Americas - 0 in Stock |
|
$79.7942 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$69.4800 / $195.3400 | Buy Now | |
DISTI #
20691403
|
Verical | Conn Circular SKT 9 POS Crimp ST Box Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 292 |
|
$67.3598 / $89.4036 | Buy Now |
DISTI #
37228560
|
Verical | Conn Circular SKT 9 POS Crimp ST Box Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 73 |
|
$68.3894 / $129.9392 | Buy Now |
DISTI #
38876040
|
Verical | Conn Circular SKT 9 POS Crimp ST Box Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$59.7411 / $103.1891 | Buy Now |
DISTI #
ITTCA3102E28A16S-B-01
|
Interstate Connecting Components | CA3102E28A16S-B-01 | 0 |
|
$79.7942 | Buy Now |
|
Master Electronics | 0 |
|
$69.4800 / $195.3400 | Buy Now |
Part Details for CA3102E28A16S-B-01
CA3102E28A16S-B-01 CAD Models
CA3102E28A16S-B-01 Part Data Attributes
|
CA3102E28A16S-B-01
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E28A16S-B-01
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5,4 | |
Contact Sizes | 16,4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Unique Insert Number | 28A16 |