Part Details for CA3102E32-17SXB by ITT Interconnect Solutions
Overview of CA3102E32-17SXB by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E32-17SXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-CA3102E32-17SXB-ND
|
DigiKey | CONN RCPT FMALE 4P SILV SLDR CUP Min Qty: 1 MARKETPLACE PRODUCT |
234 In Stock |
|
$80.6800 / $106.7100 | Buy Now |
DISTI #
ICA3102E32-17SXB-ND
|
DigiKey | CONN RCPT FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$59.7000 / $129.3500 | Buy Now |
DISTI #
695-CA3102E32-17SXB
|
Mouser Electronics | Circular MIL Spec Connector CAB 4C 4#4 SKT RECP BOX | 1 |
|
$131.1900 / $193.4500 | Buy Now |
DISTI #
CA3102E32-17SXB
|
PEI Genesis | CAB 4C 4#4 SKT RECP BOX Min Qty: 1 | 289 |
|
$49.5200 / $107.2900 | Buy Now |
Part Details for CA3102E32-17SXB
CA3102E32-17SXB CAD Models
CA3102E32-17SXB Part Data Attributes
|
CA3102E32-17SXB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E32-17SXB
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 110 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 32-17 |