Part Details for CA3102E36-11S by ITT Interconnect Solutions
Overview of CA3102E36-11S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102E36-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102E36-11S-ND
|
DigiKey | CONN RCPT FMALE 48P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$154.0500 / $256.7600 | Buy Now |
DISTI #
CAN CA3102E36-11S
|
Avnet Americas | Connector Bayonet Coupling Socket 48 Position Solder Cup Straight Box Mount 48 Terminal 1 Port - Bulk (Alt: CAN CA3102E36-11S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 34 Factory Stock |
|
$186.8200 / $336.8202 | Buy Now |
DISTI #
695-CA3102E36-11S
|
Mouser Electronics | Circular MIL Spec Connector ER 48C 48#16 SKT RECP | 0 |
|
$215.1100 / $240.7800 | Order Now |
Part Details for CA3102E36-11S
CA3102E36-11S CAD Models
CA3102E36-11S Part Data Attributes:
|
CA3102E36-11S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E36-11S
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |