Part Details for CA3102R10SL-3P by ITT Interconnect Solutions
Overview of CA3102R10SL-3P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for CA3102R10SL-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1712
|
Newark | Connector Circular Box Mount Receptacle 03Ct Pin |Itt Cannon CA3102R10SL-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 535 |
|
$21.8600 / $24.9000 | Buy Now |
DISTI #
ICA3102R10SL-3P-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
144 In Stock |
|
$10.3400 / $17.2400 | Buy Now |
DISTI #
CA3102R10SL-3P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 10SL-3 - Bulk (Alt: CA3102R10SL-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2875 / $22.6255 | Buy Now |
DISTI #
E/R CA3102R10SL-3P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded, 10SL-3 - Bulk (Alt: E/R CA3102R10SL-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0521 / $37.0772 | Buy Now |
DISTI #
965-CA3102E10SL-3P
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16S PIN RECP BOX RoHS: Not Compliant | 4 |
|
$12.9600 / $25.0800 | Buy Now |
DISTI #
ITTCA3102R10SL-3P
|
Heilind Electronics | CA3102R10SL-3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
535 On Order |
|
$9.0600 / $12.0000 | Buy Now | |
DISTI #
CA3102R10SL-3P
|
TTI | Circular MIL Spec Connector ER 3C 3#16S PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2540 In Stock |
|
$8.1700 / $24.3000 | Buy Now |
DISTI #
ITTCA3102R10SL-3P
|
Interstate Connecting Components | CA3102R10SL-3P | 0 |
|
Buy Now | |
DISTI #
CA3102R10SL-3P
|
PEI Genesis | ER 3C 3#16S PIN RECP BOX | 0 |
|
Buy Now |
Part Details for CA3102R10SL-3P
CA3102R10SL-3P CAD Models
CA3102R10SL-3P Part Data Attributes
|
CA3102R10SL-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R10SL-3P
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |