Part Details for CA3102R10SL-4S by ITT Interconnect Solutions
Overview of CA3102R10SL-4S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R10SL-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1714
|
Newark | Connector Circular Box Mount Receptacle 02Ct Socket |Itt Cannon CA3102R10SL-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 489 |
|
$23.9900 | Buy Now |
DISTI #
E/R CA3102R10SL-4S
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 2 Contacts, Solder Socket, Threaded, 10SL-4 - Bulk (Alt: E/R CA3102R10SL-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0521 / $37.0772 | Buy Now |
DISTI #
965-CA3102E10SL-4S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT RECP BOX RoHS: Not Compliant | 0 |
|
$10.1800 / $16.9800 | Order Now |
DISTI #
70596076
|
RS | Conn, Circ, MIL-DTL-5015, Recept, Panel, Flanged, 2 Pos, Sz 10SL-4, Solder, Thread, Olive | ITT Cannon CA3102R10SL-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 435 |
|
$6.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
469 On Order |
|
$0 | Buy Now |
DISTI #
CA3102R10SL-4S
|
PEI Genesis | ER 2C 2#16S SKT RECP BOX | 0 |
|
Buy Now | |
DISTI #
CA3102R10SL-4S
|
ECCO | 469 |
|
Buy Now |
Part Details for CA3102R10SL-4S
CA3102R10SL-4S CAD Models
CA3102R10SL-4S Part Data Attributes
|
CA3102R10SL-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R10SL-4S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for CA3102R10SL-4S
This table gives cross-reference parts and alternative options found for CA3102R10SL-4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3102R10SL-4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R10SL-4S | MIL Series Connector, | ITT Interconnect Solutions | CA3102R10SL-4S vs MS3102R10SL-4S |