Part Details for CA3102R12S-3PX by ITT Interconnect Solutions
Overview of CA3102R12S-3PX by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R12S-3PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1716
|
Newark | Connector Circular Box Mount Receptacle 02Ct Pin |Itt Cannon CA3102R12S-3PX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0000 / $38.5400 | Buy Now |
DISTI #
E/R CA3102R12S-3PX
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 02 PIN CONTACTS - Bulk (Alt: E/R CA3102R12S-3PX) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2361 / $35.8695 | Buy Now |
DISTI #
E/R CA3102R12S-3PX
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 02 PIN CONTACTS - Bulk (Alt: E/R CA3102R12S-3PX) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2361 / $35.8695 | Buy Now |
Part Details for CA3102R12S-3PX
CA3102R12S-3PX CAD Models
CA3102R12S-3PX Part Data Attributes:
|
CA3102R12S-3PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R12S-3PX
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 145 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |