Part Details for CA3102R20-16P by ITT Interconnect Solutions
Overview of CA3102R20-16P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R20-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2042
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA3102R20-16P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6500 / $31.8200 | Buy Now |
DISTI #
50AJ1785
|
Newark | Connector Circular Box Mount Receptacle 09Ct Pin |Itt Cannon CA3102R20-16P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1300 | Buy Now |
DISTI #
CA3102R20-16P
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 09 PIN CONTACTS - Bulk (Alt: CA3102R20-16P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2125 / $36.1120 | Buy Now |
DISTI #
E/R CA3102R20-16P
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 09 PIN CONTACTS - Bulk (Alt: E/R CA3102R20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 Factory Stock |
|
RFQ | |
DISTI #
965-CA3102R20-16P
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 7#16 2#12 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$29.5700 | Order Now |
DISTI #
ITTCA3102R20-16P
|
Heilind Electronics | CA3102R20-16P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$26.4300 / $41.2900 | Buy Now | |
DISTI #
ITTCA3102R20-16P
|
Interstate Connecting Components | CA3102R20-16P | 0 |
|
Buy Now | |
DISTI #
CA3102R20-16P
|
ECCO | 11 |
|
$41.2900 | Buy Now | |
|
Master Electronics | 0 |
|
$26.4300 / $41.2900 | Buy Now |
Part Details for CA3102R20-16P
CA3102R20-16P CAD Models
CA3102R20-16P Part Data Attributes
|
CA3102R20-16P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R20-16P
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7,2 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |