Part Details for CA3102R20-7SY by ITT Interconnect Solutions
Overview of CA3102R20-7SY by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R20-7SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102R20-7SY-ND
|
DigiKey | CONN RCPT FMALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$24.6800 / $41.1300 | Buy Now |
DISTI #
CAN CA3102R20-7SY
|
Avnet Americas | Connector Bayonet Coupling Socket 8 Position Solder Cup Straight Box Mount 8 Terminal 1 Port - Bulk (Alt: CAN CA3102R20-7SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 26 Factory Stock |
|
$29.9262 / $53.9552 | Buy Now |
DISTI #
695-CA3102R20-7SY
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#16 SKT RECP | 0 |
|
$35.2200 / $43.7000 | Order Now |
DISTI #
CAN CA3102R20-7SY
|
Avnet Americas | Connector Bayonet Coupling Socket 8 Position Solder Cup Straight Box Mount 8 Terminal 1 Port - Bulk (Alt: CAN CA3102R20-7SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 26 Factory Stock |
|
$29.9262 / $53.9552 | Buy Now |
DISTI #
1990337
|
element14 Asia-Pacific | CIRCULAR, SIZE 20, 8WAYS, SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 149 |
|
$38.1047 / $48.8936 | Buy Now |
DISTI #
1990337
|
Farnell | CIRCULAR, SIZE 20, 8WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 173 |
|
$78.5950 | Buy Now |
Part Details for CA3102R20-7SY
CA3102R20-7SY CAD Models
CA3102R20-7SY Part Data Attributes:
|
CA3102R20-7SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R20-7SY
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 250 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |