Part Details for CA3102R22-14P by ITT Interconnect Solutions
Overview of CA3102R22-14P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CA3102R22-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN CA3102R22-14P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 19 Contacts, Solder Pin, Threaded, 22-14 - Bulk (Alt: CAN CA3102R22-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
E/R CA3102R22-14P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 19 Contacts, Solder Pin, Threaded, 22-14 - Bulk (Alt: E/R CA3102R22-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
965-CA3102E22-14P
|
Mouser Electronics | Circular MIL Spec Connector ER 19C 19#16 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$24.9800 / $28.5700 | Order Now |
DISTI #
CAN CA3102R22-14P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 19 Contacts, Solder Pin, Threaded, 22-14 - Bulk (Alt: CAN CA3102R22-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
E/R CA3102R22-14P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 19 Contacts, Solder Pin, Threaded, 22-14 - Bulk (Alt: E/R CA3102R22-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
E/R CA3102R22-14P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 19 Contacts, Solder Pin, Threaded, 22-14 - Bulk (Alt: E/R CA3102R22-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
CAN CA3102R22-14P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 19 Contacts, Solder Pin, Threaded, 22-14 - Bulk (Alt: CAN CA3102R22-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 28 Factory Stock |
|
RFQ |
Part Details for CA3102R22-14P
CA3102R22-14P CAD Models
CA3102R22-14P Part Data Attributes
|
CA3102R22-14P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R22-14P
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |