Part Details for CA3102R22-23S by ITT Interconnect Solutions
Overview of CA3102R22-23S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R22-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1834
|
Newark | Connector Circular Box Mount Receptacle 08Ct Socket |Itt Cannon CA3102R22-23S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3100 / $52.0500 | Buy Now |
DISTI #
CA3102R22-23S-ND
|
DigiKey | CONN RCPT FMALE 8P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
129 In Stock |
|
$31.0100 / $51.6800 | Buy Now |
DISTI #
E/R CA3102R22-23S
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 8 Contacts, Solder Socket, Threaded, 22-23 - Bulk (Alt: E/R CA3102R22-23S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102R22-23S
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 8 Contacts, Solder Socket, Threaded, 22-23 - Bulk (Alt: CAN CA3102R22-23S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 129 Factory Stock |
|
$34.5125 / $67.7951 | Buy Now |
DISTI #
965-CA3102E22-23S
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#12 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$31.0100 / $35.3600 | Order Now |
DISTI #
E/R CA3102R22-23S
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 8 Contacts, Solder Socket, Threaded, 22-23 - Bulk (Alt: E/R CA3102R22-23S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102R22-23S
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 8 Contacts, Solder Socket, Threaded, 22-23 - Bulk (Alt: CAN CA3102R22-23S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 129 Factory Stock |
|
$34.5125 / $67.7951 | Buy Now |
Part Details for CA3102R22-23S
CA3102R22-23S CAD Models
CA3102R22-23S Part Data Attributes:
|
CA3102R22-23S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R22-23S
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for CA3102R22-23S
This table gives cross-reference parts and alternative options found for CA3102R22-23S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3102R22-23S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R22-23S | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | CA3102R22-23S vs MS3102R22-23S |