Part Details for CA3102R24-28PXF80 by ITT Interconnect Solutions
Overview of CA3102R24-28PXF80 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R24-28PXF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102R24-28PXF80-ND
|
DigiKey | CONN RCPT MALE 24P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$41.1100 / $68.5100 | Buy Now |
DISTI #
CA3102R24-28PX-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port - Bulk (Alt: CA3102R24-28PX-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102R24-28P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port - Bulk (Alt: CAN CA3102R24-28P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 160 Factory Stock |
|
RFQ | |
DISTI #
695-02R2428PXF80
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 PIN RECP BOX | 0 |
|
$46.8700 / $68.5100 | Order Now |
DISTI #
CA3102R24-28PX-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port - Bulk (Alt: CA3102R24-28PX-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102R24-28P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port - Bulk (Alt: CAN CA3102R24-28P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 160 Factory Stock |
|
RFQ | |
DISTI #
CA3102R24-28PX-F80
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port - Bulk (Alt: CA3102R24-28PX-F80) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102R24-28P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port - Bulk (Alt: CAN CA3102R24-28P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 160 Factory Stock |
|
RFQ |
Part Details for CA3102R24-28PXF80
CA3102R24-28PXF80 CAD Models
CA3102R24-28PXF80 Part Data Attributes
|
CA3102R24-28PXF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R24-28PXF80
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Quantities | 24 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |