Part Details for CA3102R24-28SX by ITT Interconnect Solutions
Overview of CA3102R24-28SX by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R24-28SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102R24-28SX-ND
|
DigiKey | CONN RCPT FMALE 24P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
534 In Stock |
|
$46.2000 / $77.0000 | Buy Now |
DISTI #
CAN CA3102R24-28S
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 24 Contacts, Solder Socket, Threaded, 24-28 - Bulk (Alt: CAN CA3102R24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 588 Factory Stock |
|
RFQ | |
DISTI #
695-CA3102R24-28SX
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 SKT RECP BOX | 0 |
|
$66.2600 / $78.9200 | Order Now |
DISTI #
CAN CA3102R24-28S
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 24 Contacts, Solder Socket, Threaded, 24-28 - Bulk (Alt: CAN CA3102R24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 588 Factory Stock |
|
RFQ | |
DISTI #
CAN CA3102R24-28S
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 24 Contacts, Solder Socket, Threaded, 24-28 - Bulk (Alt: CAN CA3102R24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 588 Factory Stock |
|
RFQ | |
DISTI #
1990490
|
element14 Asia-Pacific | CIRCULAR, SIZE 24, 24WAYS, SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 235 |
|
$81.7257 / $85.9876 | Buy Now |
DISTI #
1990490
|
Farnell | CIRCULAR, SIZE 24, 24WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 807 |
|
$146.2417 | Buy Now |
Part Details for CA3102R24-28SX
CA3102R24-28SX CAD Models
CA3102R24-28SX Part Data Attributes
|
CA3102R24-28SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R24-28SX
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 24 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |