Part Details for CA3102R24-9S by ITT Interconnect Solutions
Overview of CA3102R24-9S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R24-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1865
|
Newark | Connector Circular Box Mount Receptacle 02Ct Socket |Itt Cannon CA3102R24-9S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1900 / $44.3200 | Buy Now |
DISTI #
ICA3102R24-9S-ND
|
DigiKey | CONN RCPT FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$93.5000 / $155.8300 | Buy Now |
DISTI #
CAN CA3102R24-9S
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 02 SOCKET CONTACTS - Bulk (Alt: CAN CA3102R24-9S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 92 Factory Stock |
|
RFQ | |
DISTI #
E/R CA3102R24-9S
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 02 SOCKET CONTACTS - Bulk (Alt: E/R CA3102R24-9S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CA3102E24-9S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#4 SKT RECP RoHS: Not Compliant | 0 |
|
$23.6100 / $25.8500 | Order Now |
DISTI #
CA3102R24-9S
|
PEI Genesis | ER 2C 2#4 SKT RECP Min Qty: 1 | 46 |
|
$111.2300 / $145.4500 | Buy Now |
Part Details for CA3102R24-9S
CA3102R24-9S CAD Models
CA3102R24-9S Part Data Attributes
|
CA3102R24-9S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R24-9S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for CA3102R24-9S
This table gives cross-reference parts and alternative options found for CA3102R24-9S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3102R24-9S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R24-9S | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | CA3102R24-9S vs MS3102R24-9S |