Part Details for CA3102R28-12S-B-F80 by ITT Interconnect Solutions
Overview of CA3102R28-12S-B-F80 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R28-12S-B-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-121095-0013R
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$30.8100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$35.2700 / $103.4800 | Buy Now | |
|
Master Electronics | 0 |
|
$35.2700 / $103.4800 | Buy Now |
Part Details for CA3102R28-12S-B-F80
CA3102R28-12S-B-F80 CAD Models
CA3102R28-12S-B-F80 Part Data Attributes
|
CA3102R28-12S-B-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R28-12S-B-F80
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 28-12 |
Alternate Parts for CA3102R28-12S-B-F80
This table gives cross-reference parts and alternative options found for CA3102R28-12S-B-F80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3102R28-12S-B-F80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA00E-28-12SB-06 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | CA3102R28-12S-B-F80 vs GCA00E-28-12SB-06 |
GCA00PG-28-12SB-01 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CA3102R28-12S-B-F80 vs GCA00PG-28-12SB-01 |
GCA00M-28-12SB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | CA3102R28-12S-B-F80 vs GCA00M-28-12SB |
GCA00E-28-12SB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | CA3102R28-12S-B-F80 vs GCA00E-28-12SB |
FRCIR03R-28-12SW-F80-T39-VO | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CA3102R28-12S-B-F80 vs FRCIR03R-28-12SW-F80-T39-VO |
GCA00PG-28-12SB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | CA3102R28-12S-B-F80 vs GCA00PG-28-12SB |
CIR03R-28-12S-F80-VO | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CA3102R28-12S-B-F80 vs CIR03R-28-12S-F80-VO |
GCA00ME-28-12SB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | CA3102R28-12S-B-F80 vs GCA00ME-28-12SB |
GCA02-28-12SB | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | CA3102R28-12S-B-F80 vs GCA02-28-12SB |
FRCIR030-28-12S-F80-T108-VO | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | CA3102R28-12S-B-F80 vs FRCIR030-28-12S-F80-T108-VO |