Part Details for CA3102R28-9PXF80 by ITT Interconnect Solutions
Overview of CA3102R28-9PXF80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R28-9PXF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3102R28-9PXF80-ND
|
DigiKey | CONN RCPT MALE 12P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$50.3200 / $83.8600 | Buy Now |
DISTI #
CAN CA3102R28-9PX
|
Avnet Americas | ER 12C 616 612 PIN RECP - Bulk (Alt: CAN CA3102R28-9PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 93 Factory Stock |
|
$57.5787 / $110.0066 | Buy Now |
DISTI #
695-CA3102R28-9PXF80
|
Mouser Electronics | Circular MIL Spec Connector ER 12C 6#16 6#12 PIN RECP | 0 |
|
$71.8200 / $89.1100 | Order Now |
DISTI #
CAN CA3102R28-9PX
|
Avnet Americas | ER 12C 616 612 PIN RECP - Bulk (Alt: CAN CA3102R28-9PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 93 Factory Stock |
|
$57.5787 / $110.0066 | Buy Now |
DISTI #
1990600
|
element14 Asia-Pacific | CIRCULAR, SIZE 28, 12WAYS, PIN RoHS: Not Compliant Min Qty: 1 Container: Each | 103 |
|
$74.1523 / $92.0038 | Buy Now |
DISTI #
1990600
|
Farnell | CIRCULAR, SIZE 28, 12WAYS, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 196 |
|
$155.4434 | Buy Now |
Part Details for CA3102R28-9PXF80
CA3102R28-9PXF80 CAD Models
CA3102R28-9PXF80 Part Data Attributes:
|
CA3102R28-9PXF80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R28-9PXF80
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6,6 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |