There are no models available for this part yet.
Overview of CA3102R28A16P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA3102R28A16P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-CA3102R28A16P-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 26 Weeks Container: Bag |
50 In Stock |
|
$58.1292 / $72.1300 | Buy Now | |
DISTI #
CAN CA3102R28A16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port - Bulk (Alt: CAN CA3102R28A16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 45 Factory Stock |
|
$128.4487 / $231.5830 | Buy Now | |
DISTI #
CA3102R28A16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port - Bulk (Alt: CA3102R28A16P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$45.6625 / $77.7185 | Buy Now | |
DISTI #
965-CA3102R28A16P
|
Mouser Electronics | Circular MIL Spec Connector *SEE CONN* RoHS: Not Compliant | 80 |
|
$78.7200 / $104.2200 | Buy Now | |
DISTI #
ITTCA3102R28A16P
|
Heilind Electronics | CA3102R28A16P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$51.4600 / $105.0300 | Buy Now | |||
Bristol Electronics | 12 |
|
RFQ | ||||
Quest Components | 1 |
|
$171.3060 | Buy Now | |||
Quest Components | 1 |
|
$105.0048 | Buy Now | |||
DISTI #
CA3102R28A16P
|
TTI | Circular MIL Spec Connector *SEE CONN* Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 54 In Stock |
|
$123.9500 | Buy Now |
CAD Models for CA3102R28A16P by ITT Interconnect Solutions
Part Data Attributes for CA3102R28A16P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
5,4
|
Contact Sizes
|
16,4
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
|
Other Description
|
BOX MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
CHLOROPRENE RUBBER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Unique Insert Number
|
28A16
|