Part Details for CA3102R36-4S by ITT Interconnect Solutions
Overview of CA3102R36-4S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R36-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3102R36-4S
|
Avnet Americas | - Bulk (Alt: CA3102R36-4S) Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$85.9625 / $146.2980 | Buy Now |
DISTI #
965-CA3102R36-4S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$119.2900 | Order Now |
DISTI #
ITTCA3102R36-4S
|
Heilind Electronics | CA 5015 SI Box Mt Recpt 024258-0034 | Americas - 0 in Stock |
|
$106.4084 / $127.4723 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$96.8700 / $258.5300 | Buy Now | |
DISTI #
ITTCA3102R36-4S
|
Interstate Connecting Components | CA 5015 SI Box Mt Recpt 024258-0034 | 0 |
|
$106.4084 / $127.4723 | Buy Now |
|
Master Electronics | 0 |
|
$96.8700 / $258.5300 | Buy Now |
Part Details for CA3102R36-4S
CA3102R36-4S CAD Models
CA3102R36-4S Part Data Attributes
|
CA3102R36-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R36-4S
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | STANDARD: MIL-C-5015, HIGH RELIABILITY | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 0 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |