There are no models available for this part yet.
Overview of CA3106A12S-3S-F137 RES by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1375NBGI | Renesas Electronics Corporation | DPD Demodulator - 1300MHz to 2900MHz | |
F1370NBGI8 | Renesas Electronics Corporation | High-band DPD Demodulator with Integrated DSA and RF Switch | |
F1375NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 1300MHz to 2900MHz |
Price & Stock for CA3106A12S-3S-F137 RES by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-032965-0470
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$139.3500 / $140.4100 | Order Now |