Part Details for CA3106E10SL-3P by ITT Interconnect Solutions
Overview of CA3106E10SL-3P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CA3106E10SL-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1912
|
Newark | Connector Circular Straight Plug 03Ct Pin |Itt Cannon CA3106E10SL-3P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 690 |
|
$40.8200 | Buy Now |
DISTI #
E/R CA3106E10SL-3P
|
Avnet Americas | CONNECTOR CIRCULAR STRAIGHT PLUG 03 PIN CONTACTS - Bulk (Alt: E/R CA3106E10SL-3P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 690 Factory Stock |
|
$41.6146 / $61.5896 | Buy Now |
DISTI #
965-CA3106E10SL-3P
|
Mouser Electronics | Circular MIL Spec Connector CA3106E10SL-3P RoHS: Not Compliant | 0 |
|
$34.0700 / $46.3000 | Order Now |
Part Details for CA3106E10SL-3P
CA3106E10SL-3P CAD Models
CA3106E10SL-3P Part Data Attributes
|
CA3106E10SL-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E10SL-3P
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |