Part Details for CA3106E10SL-3PB by ITT Interconnect Solutions
Overview of CA3106E10SL-3PB by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E10SL-3PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J5871
|
Newark | Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Pin, Solder, Cable Mount Rohs Compliant: No |Itt Cannon CA3106E10SL-3PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$32.1900 / $45.0300 | Buy Now |
DISTI #
66F9359
|
Newark | Circular Connector Plug Size 10Sl 3 Position, Cable, Product Range:Ca-B Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Reverse Bayonet Rohs Compliant: No |Itt Cannon CA3106E10SL-3PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$32.1900 / $45.0300 | Buy Now |
DISTI #
CA3106E10SL-3P-B
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CA3106E10SL-3P-B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6625 / $51.1155 | Buy Now |