Part Details for CA3106E12S-3PF42F26 by ITT Interconnect Solutions
Overview of CA3106E12S-3PF42F26 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E12S-3PF42F26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106E12S-3PF42F26-ND
|
DigiKey | CONN PLUG 2POS INLINE W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$13.8800 / $23.1300 | Buy Now |
DISTI #
CAN CA3106E12S-3P
|
Avnet Americas | ER 2C 216S PIN PLUG - Bulk (Alt: CAN CA3106E12S-3P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 48 Factory Stock |
|
$15.4425 / $30.3363 | Buy Now |
DISTI #
695-063PF42F26
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG | 1 |
|
$15.1800 / $21.5600 | Buy Now |
|
Quest Components | 8 |
|
$240.6503 / $247.7283 | Buy Now | |
DISTI #
CA3106E12S-3PF42F26
|
TTI | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 178 In Stock |
|
$14.0500 / $31.3400 | Buy Now |
DISTI #
CA3106E12S-3PF42F26
|
PEI Genesis | ER 2C 2#16S PIN PLUG Min Qty: 1 | 394 |
|
$13.2200 / $22.0300 | Buy Now |
Part Details for CA3106E12S-3PF42F26
CA3106E12S-3PF42F26 CAD Models
CA3106E12S-3PF42F26 Part Data Attributes
|
CA3106E12S-3PF42F26
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E12S-3PF42F26
ITT Interconnect Solutions
ER 2C 2#16S PIN PLUG
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 12S-3 |