Part Details for CA3106E14S-9S by ITT Interconnect Solutions
Overview of CA3106E14S-9S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E14S-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1938
|
Newark | Connector Circular Straight Plug 02Ct Socket |Itt Cannon CA3106E14S-9S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$37.8600 | Buy Now |
DISTI #
CA3106E14S-9S
|
Avnet Americas | Circular Connector, CA, Straight Plug, 2 Contacts, Solder Socket, Threaded, 14S-9 - Bulk (Alt: CA3106E14S-9S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7250 / $57.4055 | Buy Now |
DISTI #
965-CA3106E14S-9S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG RoHS: Not Compliant | 0 |
|
$42.9300 / $45.4300 | Order Now |
DISTI #
ITTCA3106E14S-9S
|
Heilind Electronics | CA3106E14S-9S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$24.6700 / $35.0400 | Buy Now | |
DISTI #
ITTCA3106E14S-9S
|
Interstate Connecting Components | CA3106E14S-9S | 0 |
|
Buy Now | |
DISTI #
CA3106E14S-9S
|
PEI Genesis | ER 2C 2#16S SKT PLUG | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$24.6700 / $35.0400 | Buy Now |
Part Details for CA3106E14S-9S
CA3106E14S-9S CAD Models
CA3106E14S-9S Part Data Attributes
|
CA3106E14S-9S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3106E14S-9S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |