Part Details for CA3106E16S-1P-B-03-A240 by ITT Interconnect Solutions
Overview of CA3106E16S-1P-B-03-A240 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417751RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
D6417750RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
FCE17B25SA240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF |
Price & Stock for CA3106E16S-1P-B-03-A240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA3106E16S-1P-B-03
|
Avnet Americas | - Bulk (Alt: CA3106E16S-1P-B-03) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9750 / $61.3090 | Buy Now |
DISTI #
965-C316E16S1PB324
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$45.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.1400 / $112.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.1400 / $112.6800 | Buy Now |