Part Details for CA3106E18-10PF42 by ITT Interconnect Solutions
Overview of CA3106E18-10PF42 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E18-10PF42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1592
|
Newark | Connector Circular Straight Plug 04Ct Pin |Itt Cannon CA3106E18-10PF42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$30.6300 / $42.1400 | Buy Now |
DISTI #
5664-CA3106E18-10PF42-ND
|
DigiKey | CONN PLUG 4POS INLINE W/PINS Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
408 In Stock |
|
$23.5000 / $31.0900 | Buy Now |
DISTI #
ICA3106E18-10PF42-ND
|
DigiKey | CONN PLUG 4POS INLINE W/PINS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
167 In Stock |
|
$24.3300 / $40.5500 | Buy Now |
DISTI #
695-CA3106E18-10PF42
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#12 PIN PLUG | 0 |
|
$27.7200 / $40.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
68 On Order |
|
$0 | Buy Now |
DISTI #
CA3106E18-10PF42
|
PEI Genesis | ER 4C 4#12 PIN PLUG Min Qty: 1 | 154 |
|
$23.0500 / $49.1800 | Buy Now |
DISTI #
CA3106E18-10PF42
|
ECCO | 68 |
|
Buy Now |