Part Details for CA3106E18-12SB15 by ITT Interconnect Solutions
Overview of CA3106E18-12SB15 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3106E18-12SB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICA3106E18-12SB15-ND
|
DigiKey | CONN PLUG FMALE 6P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$54.8800 / $118.9100 | Buy Now |
DISTI #
CAN CA3106E18-12S
|
Avnet Americas | Connector Bayonet Coupling Socket 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port - Bulk (Alt: CAN CA3106E18-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-CA3106E18-12SB15
|
Mouser Electronics | Circular MIL Spec Connector CAB 6C 6#16 SKT PLUG | 0 |
|
$159.7100 / $180.1300 | Order Now |
DISTI #
CAN CA3106E18-12S
|
Avnet Americas | Connector Bayonet Coupling Socket 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port - Bulk (Alt: CAN CA3106E18-12S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1991928
|
element14 Asia-Pacific | CIRCULAR, SIZE 18, 6WAYS, SKT RoHS: Not Compliant Min Qty: 1 Container: Each | 18 |
|
$166.3960 / $187.6744 | Buy Now |
DISTI #
1991928
|
Farnell | CIRCULAR, SIZE 18, 6WAYS, SKT RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 230 |
|
$101.9541 | Buy Now |